- Home ›
- All Products›
- 1300910018
1300910018
Woodhead / Molex
Woodhead Standard Cord Reel, 16/3 SJTOW Cord, 15.24m (50.0') Cord Length with 15A Connector, NEMA 5-15
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead Standard Cord Reel, 16/3 SJTOW Cord, 15.24m (50.0') Cord Length with 15A Connector, NEMA 5-15
Search Keywords: 1300910018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300910018
-
Alias/AKA:980-1547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26