- Home ›
- All Products›
- 1300850377
1300850377
Woodhead / Molex
Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 6/4 Type W, 12.19m (40.0') Cord Length with Flying ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 6/4 Type W, 12.19m (40.0') Cord Length with Flying Leads
Search Keywords: 1300850377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300850377
-
Alias/AKA:92746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26