- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300830766
1300830766
Woodhead / Molex
Woodhead POW-R-MITE Industrial Duty Cable Reel, 16/3 SOW, 9.14m (30.0') Cord Length with 30W Maximum Incandescent...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Industrial Duty Cable Reel, 16/3 SOW, 9.14m (30.0') Cord Length with 30W Maximum Incandescent...
Search Keywords: 1300830766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830766
-
Alias/AKA:9224-1610S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$2,739.81
3 +
$2,602.82
Click for Quote
Log in
to unlock special pricing