- Home ›
- All Products›
- 1300830191
1300830191
Woodhead / Molex
Woodhead POW-R-MITE Cable Reel 12 AWG 4 Conductors 14A 6.1m
Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Cable Reel 12 AWG 4 Conductors 14A 6.1m
Search Keywords: 1300830191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300830191
-
Alias/AKA:342D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,308.20
2 +
$1,255.87
Click for Quote
Log in
to unlock special pricing