- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1300700012
1300700012
Woodhead / Molex
Connector Accessories Locking Clip Straight Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Locking Clip Straight Mini-Change®
Search Keywords: 1300700012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300700012
-
Alias/AKA:11400A-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Locking Clip
-
Dimension:38.2 x 23.82mm
-
Operating Temperature:-20 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$29.01
14
$27.85
49 +
$26.74
Click for Quote
Log in
to unlock special pricing