- Home ›
- All Products›
- 1300660236
1300660236
Woodhead / Molex
Cable Assembly Circular THHN 0.5m 10AWG Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular THHN 0.5m 10AWG Circular 4 POS M
Search Keywords: 1300660236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300660236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$91.94
6
$90.11
12
$88.30
24 +
$86.54
Click for Quote
Log in
to unlock special pricing