- Home ›
- All Products›
- 1300660134
1300660134
Woodhead / Molex
Cable Assembly Circular THHN 0.5m 10AWG Quick Change 3 POS F Quick-ChangeA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular THHN 0.5m 10AWG Quick Change 3 POS F Quick-ChangeA® Bag
Search Keywords: 1300660134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300660134
-
Alias/AKA:CR3C00A30M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
28 Weeks
can ship
11/11/26