- Home ›
- All Products›
- 1300640356
1300640356
Woodhead / Molex
BradPower D-Size (1 3/8”–M35) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight) with Alternate Key, 10 AWG, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower D-Size (1 3/8”–M35) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight) with Alternate Key, 10 AWG, PVC Cable, 2.0m (6.56') Length
Search Keywords: 1300640356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300640356
-
Alias/AKA:CC4130A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$183.11
3
$175.78
8 +
$168.76
Click for Quote
Log in
to unlock special pricing