- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300640332
1300640332
Woodhead / Molex
Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight PVC 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight PVC 5m
Search Keywords: 1300640332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300640332
-
Alias/AKA:CC4032A48M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$248.27
2
$238.33
6 +
$228.80
Click for Quote
Log in
to unlock special pricing