- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300640286
1300640286
Woodhead / Molex
Quick Change Cable Assembly 4 Position Female to Male Straight PVC 49m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 4 Position Female to Male Straight PVC 49m
Search Keywords: 1300640286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300640286
-
Alias/AKA:CC4030A48M490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1,502.40
3 +
$1,427.28
Click for Quote
Log in
to unlock special pricing