- Home ›
- All Products›
- 1300630236
Woodhead / Molex
1300630236
Brad Power Trunk/Feeder Single-Ended Cordset 4 Position Male Straight 10 AWG TPE 1.1m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad Power Trunk/Feeder Single-Ended Cordset 4 Position Male Straight 10 AWG TPE 1.1m
Search Keywords: 1300630236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 1300630236 RoHS compliant?
Yes, 1300630236 is RoHS compliant.
What is the lead time for 1300630236?
The standard lead time for 1300630236 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
12/14/26