- Home ›
- All Products›
- 1300630201
1300630201
Woodhead / Molex
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 3 Poles, Male (90°) to Pigtail with Alternate Key, 10 AWG, PVC Cable, 2.0m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 3 Poles, Male (90°) to Pigtail with Alternate Key, 10 AWG, PVC Cable, 2.0m (6.56') Length
Search Keywords: 1300630201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630201
-
Alias/AKA:C03107A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/23/26