- Home ›
- All Products›
- 1300630200
1300630200
Woodhead / Molex
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 3 Poles, Male (Straight) to Pigtail with Alternate Key, 10 AWG, PVC Cable, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 3 Poles, Male (Straight) to Pigtail with Alternate Key, 10 AWG, PVC Cable, 2.0m (6.56') Length
Search Keywords: 1300630200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630200
-
Alias/AKA:C03106A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
6/25/26