- Home ›
- All Products›
- 1300630183
1300630183
Woodhead / Molex
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail with Alternate Key, 10 AWG, PVC Cable, 2. ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail with Alternate Key, 10 AWG, PVC Cable, 2.0m (6.56') Length
Search Keywords: 1300630183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630183
-
Alias/AKA:C04101A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$107.65
4
$103.35
13 +
$99.21
Click for Quote
Log in
to unlock special pricing