- Home ›
- All Products›
- 1300630169
1300630169
Woodhead / Molex
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Male (90°) to Pigtail, 10 AWG, PVC Cable, 2.0m (6.56') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Male (90°) to Pigtail, 10 AWG, PVC Cable, 2.0m (6.56') Length
Search Keywords: 1300630169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630169
-
Alias/AKA:C04007A48M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$121.48
4
$116.62
12 +
$111.95
Click for Quote
Log in
to unlock special pricing