- Home ›
- All Products›
- 1300630153
1300630153
Woodhead / Molex
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 10 AWG, Gray PVC Cable, 3.0m (9.84') ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 10 AWG, Gray PVC Cable, 3.0m (9.84') Length
Search Keywords: 1300630153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630153
-
Alias/AKA:C04006A48M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$147.22
3
$141.33
10 +
$135.67
Click for Quote
Log in
to unlock special pricing