- Home ›
- All Products›
- 1300630092
1300630092
Woodhead / Molex
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 10 AWG, Gray PVC Cable, 3.0m (9.84' ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower D-Size (1 3/8”–M35) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 10 AWG, Gray PVC Cable, 3.0m (9.84') Length
Search Keywords: 1300630092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300630092
-
Alias/AKA:C04000A48M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/15/26