- Home ›
- All Products›
- 1300620125
Woodhead / Molex
1300620125
BradPower A-Size (7/8”–M22) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Gray PVC Cable, 3.0m ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1300620125 |
| Alias/AKA: | 114030A46M030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |