- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300610137
1300610137
Woodhead / Molex
Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Male Straight 16 AWG PVC 4m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Male Straight 16 AWG PVC 4m
Search Keywords: 1300610137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300610137
-
Alias/AKA:104006A45M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
7/20/26