- Home ›
- All Products›
- 1300610082
1300610082
Woodhead / Molex
BradPower A-Size (7/8"–M22) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, Gray PVC Cable, 3.0m (9.84') ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BradPower A-Size (7/8"–M22) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, Gray PVC Cable, 3.0m (9.84') Length
Search Keywords: 1300610082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300610082
-
Alias/AKA:104000A45M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26