- Home ›
- All Products›
- 1300610080
Woodhead / Molex
1300610080
BradPower A-Size (7/8”–M22) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 2.0m (6.56') Lengt ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300610080
-
Alias/AKA:104000A45M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1