- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1300570002
1300570002
Woodhead / Molex
Conn RJ-45 M 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 M 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5
Search Keywords: 1300570002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300570002
-
Alias/AKA:ENQAM315-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:M
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
7
$25.46
16
$24.26
64
$23.15
159
$22.14
476 +
$21.23
Click for Quote
Log in
to unlock special pricing