- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1300550005
1300550005
Woodhead / Molex
Cable Assembly Ethernet 0.305m IP67 RJ-45 M RJ-Lnxx«
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Ethernet 0.305m IP67 RJ-45 M RJ-Lnxx«
Search Keywords: 1300550005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300550005
-
Alias/AKA:ENSP1F5M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/11/26