- Home ›
- All Products›
- 1300540012
1300540012
Woodhead / Molex
Cable Assembly Circular E152210 2m 24AWG M12 Circular 4 POS F Ultra-LockA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular E152210 2m 24AWG M12 Circular 4 POS F Ultra-LockA®
Search Keywords: 1300540012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300540012
-
Alias/AKA:ERWAAJ4002M002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
2
$35.34
5
$34.63
10
$33.94
20 +
$33.24
Click for Quote
Log in
to unlock special pricing