- Home ›
- All Products›
- 1300508023
1300508023
Woodhead / Molex
Brad RJ-Lnxx RJ-45 Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, Straight, 24 AWG, PUR Cable, 1.0m (3.28') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad RJ-Lnxx RJ-45 Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, Straight, 24 AWG, PUR Cable, 1.0m (3.28') Length
Search Keywords: 1300508023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300508023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
14 Weeks
can ship
8/27/26