- Home ›
- All Products›
- 1300500416
1300500416
Woodhead / Molex
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), Shielded Cable, 5.0m (16.40') Length, 24 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), Shielded Cable, 5.0m (16.40') Length, 24 AWG
Search Keywords: 1300500416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500416
-
Alias/AKA:ENS3115M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$75.03
6
$72.03
19 +
$69.14
Click for Quote
Log in
to unlock special pricing