- Home ›
- All Products›
- 1300500412
1300500412
Woodhead / Molex
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), Shielded Cable, 1.0m (3.28') Length, 24 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), Shielded Cable, 1.0m (3.28') Length, 24 AWG
Search Keywords: 1300500412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500412
-
Alias/AKA:ENS3115M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$53.36
8
$50.69
16 +
$48.15
Click for Quote
Log in
to unlock special pricing