- Home ›
- All Products›
- 1300500383
1300500383
Woodhead / Molex
Cable Assembly 8 Position RJ-45 to 8 Position RJ-45 Male to Male 15m Straight
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 8 Position RJ-45 to 8 Position RJ-45 Male to Male 15m Straight
Search Keywords: 1300500383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500383
-
Alias/AKA:ENS2135M150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$122.84
4
$117.92
12 +
$113.21
Click for Quote
Log in
to unlock special pricing