- Home ›
- All Products›
- 1300500382
1300500382
Woodhead / Molex
Cable Assembly 8 Position RJ-45 to 8 Position RJ-45 Male to Male 12m Straight
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 8 Position RJ-45 to 8 Position RJ-45 Male to Male 12m Straight
Search Keywords: 1300500382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500382
-
Alias/AKA:ENS2135M120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$108.01
4
$103.68
13 +
$99.53
Click for Quote
Log in
to unlock special pricing