- Home ›
- All Products›
- 1300500284
1300500284
Woodhead / Molex
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 26 AWG, PUR Cable, 1.0m (3.28') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 26 AWG, PUR Cable, 1.0m (3.28') Length
Search Keywords: 1300500284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500284
-
Alias/AKA:ENS1115M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
999
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
999
$53.36
1,998
$50.69
3,996 +
$48.15
Click for Quote
Log in
to unlock special pricing