- Home ›
- All Products›
- 1300500273
1300500273
Woodhead / Molex
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 5.0m (16.40') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 5.0m (16.40') Length
Search Keywords: 1300500273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500273
-
Alias/AKA:ENQ3335M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4
$58.45
8
$55.53
16 +
$52.75
Click for Quote
Log in
to unlock special pricing