- Home ›
- All Products›
- 1300500255
1300500255
Woodhead / Molex
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 5.0m (16.40') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 5.0m (16.40') Length
Search Keywords: 1300500255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500255
-
Alias/AKA:ENQ3115M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/27/26