- Home ›
- All Products›
- 1300500193
1300500193
Woodhead / Molex
Brad RJ-Lnxx RJ-45, 8 Poles, Male to Brad RJ-Lnxx RJ-45, 8 Poles, Male (Straight) to Male (Straight), Shielded Cable, 5.03m (1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad RJ-Lnxx RJ-45, 8 Poles, Male to Brad RJ-Lnxx RJ-45, 8 Poles, Male (Straight) to Male (Straight), Shielded Cable, 5.03m (16.50') Length, 26 AWG
Search Keywords: 1300500193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300500193
-
Alias/AKA:ENP3335M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$181.35
3
$174.10
8 +
$167.14
Click for Quote
Log in
to unlock special pricing