- Home ›
- All Products›
- 1300480316
1300480316
Woodhead / Molex
Cable Assembly Cat 5e 23m 24AWG M12 Circular to M12 Circular 4 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cat 5e 23m 24AWG M12 Circular to M12 Circular 4 POS M-M
Search Keywords: 1300480316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$189.44
2
$185.66
4 +
$181.95
Click for Quote
Log in
to unlock special pricing