- Home ›
- All Products›
- 1300480284
1300480284
Woodhead / Molex
Cable Assembly Shielded 30m 22AWG M12 Circular 4 POS M Micro-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 30m 22AWG M12 Circular 4 POS M Micro-ChangeA®
Search Keywords: 1300480284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$248.67
2
$243.70
4 +
$238.82
Click for Quote
Log in
to unlock special pricing