- Home ›
- All Products›
- 1300480282
1300480282
Woodhead / Molex
Cable Assembly Shielded 10m 22AWG M12 Circular 4 POS M Micro-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 10m 22AWG M12 Circular 4 POS M Micro-ChangeA®
Search Keywords: 1300480282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$103.78
2
$101.71
4 +
$99.67
Click for Quote
Log in
to unlock special pricing