- Home ›
- All Products›
- 1300480170
1300480170
Woodhead / Molex
Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 22 AWG PUR 1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 22 AWG PUR 1m
Search Keywords: 1300480170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480170
-
Alias/AKA:E11A06310M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$71.26
6
$69.84
12 +
$68.44
Click for Quote
Log in
to unlock special pricing