- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300480126
1300480126
Woodhead / Molex
Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 5 m, 16.4 ft
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 5 m, 16.4 ft
Search Keywords: 1300480126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480126
-
Alias/AKA:E11A06015M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$88.94
3
$87.17
6
$85.43
12 +
$83.72
Click for Quote
Log in
to unlock special pricing