- Home ›
- All Products›
- 1300480113
1300480113
Woodhead / Molex
Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 22 AWG PUR 0.6m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 22 AWG PUR 0.6m
Search Keywords: 1300480113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300480113
-
Alias/AKA:E11A06010M006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
4
6 Weeks
can ship
7/6/26