- Home ›
- All Products›
- 1300390328
1300390328
Woodhead / Molex
DeviceNet Mini-Change Single-Ended Cordset 5 Poles Male Straight to Pigtail 2m Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DeviceNet Mini-Change Single-Ended Cordset 5 Poles Male Straight to Pigtail 2m Length
Search Keywords: 1300390328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$67.42
2
$66.06
4 +
$64.75
Click for Quote
Log in
to unlock special pricing