- Home ›
- All Products›
- 1300390167
1300390167
Woodhead / Molex
Cable Assembly STP 6m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 6m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-ChangeA®
Search Keywords: 1300390167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390167
-
Alias/AKA:DND21A-M060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26