- Home ›
- All Products›
- 1300390166
1300390166
Woodhead / Molex
Cable Assembly STP 5m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 5m 22AWG M12 Circular to Circular 5 to 5 POS M-F Mini-ChangeA®
Search Keywords: 1300390166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390166
-
Alias/AKA:DND21A-M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$91.59
2
$89.76
4 +
$87.96
Click for Quote
Log in
to unlock special pricing