- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1300390149
1300390149
Woodhead / Molex
Cable Assembly Circular 5m 22AWG M12 Circular to Mini Change 5 to 5 Straight to Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 5m 22AWG M12 Circular to Mini Change 5 to 5 Straight to Straight
Search Keywords: 1300390149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300390149
-
Alias/AKA:DND12A-M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26