- Home ›
- All Products›
- 1300280035
1300280035
Woodhead / Molex
Mini-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Straight 2.5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Straight 2.5m
Search Keywords: 1300280035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300280035
-
Alias/AKA:DND22A-M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26