- Home ›
- All Products›
- 1300250307
1300250307
Woodhead / Molex
Mini-Change Double-Ended Cordset Thin 5 Position Female Straight to Male Straight 20m
Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change Double-Ended Cordset Thin 5 Position Female Straight to Male Straight 20m
Search Keywords: 1300250307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300250307
-
Alias/AKA:DND11A-M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/27/26