- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cord Reels ›
- 1300250302
1300250302
Woodhead / Molex
Mini-Change Double-Ended Cordset Thin 5 Position Female Straight to Male Straight 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change Double-Ended Cordset Thin 5 Position Female Straight to Male Straight 10m
Search Keywords: 1300250302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300250302
-
Alias/AKA:DND11A-M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/6/26