- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300250295
1300250295
Woodhead / Molex
Cable Assembly 5m 22AWG/24AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 5m 22AWG/24AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Search Keywords: 1300250295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300250295
-
Alias/AKA:DND11A-M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$101.75
2
$99.71
4 +
$97.71
Click for Quote
Log in
to unlock special pricing