- Home ›
- All Products›
- 1300250102
1300250102
Woodhead / Molex
MC 5P M/MFE 24M ST/ST TRUNK | Molex Woodhead/Brad 130025-0102
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MC 5P M/MFE 24M ST/ST TRUNK | Molex Woodhead/Brad 130025-0102
Search Keywords: 1300250102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300250102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Possible Replacement
Cable Assembly PVC 15/18AWG 24m 5 Position Circular to 5 Position Circular Plug-Receptacle
In Stock:
9
Minimum Order:
1