- Home ›
- All Products›
- 1300250051
1300250051
Woodhead / Molex
Cable Assembly 0.5m 15AWG/18AWG Circular to Circular 5 to 5 POS F-M Mini-ChangeR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.5m 15AWG/18AWG Circular to Circular 5 to 5 POS F-M Mini-ChangeR
Search Keywords: 1300250051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300250051
-
Alias/AKA:DN11A-M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$71.85
2
$70.41
4 +
$69.00
Click for Quote
Log in
to unlock special pricing