- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300220119
1300220119
Woodhead / Molex
OC - 4Poles - Female - 30In. Lenght
Accessories Notify Me
RoHS Compliant
Description
+
OC - 4Poles - Female - 30In. Lenght
Search Keywords: 1300220119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300220119
-
Alias/AKA:20001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$264.29
2
$251.71
7
$240.28
18
$229.83
52 +
$220.26
Click for Quote
Log in
to unlock special pricing